
TC-240-BM-75-X | |
|---|---|
DigiKey Part Number | 1946-TC-240-BM-75-X-ND |
Manufacturer | |
Manufacturer Product Number | TC-240-BM-75-X |
Description | TYPE BNC-MALE (PLUG) CRIMP CONNE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Frequency - Max 4 GHz |
Mfr | Number of Ports 1 |
Series | Housing Color Silver |
Packaging Bag | Center Contact Material Brass |
Part Status Active | Body Material Brass |
Connector Style | Body Finish White Bronze |
Connector Type Plug, Male Pin | Center Contact Plating Gold |
Contact Termination Solder | Dielectric Material Polytetrafluoroethylene (PTFE) |
Shield Termination Crimp | Operating Temperature -55°C ~ 125°C |
Impedance 75 Ohms | Voltage Rating 500 V |
Mounting Type Free Hanging (In-Line) | Mating Cycles 500 |
Cable Group LMR-240-75 | Base Product Number |
Fastening Type Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 386,78000 Kč | 386,78 Kč |
| 10 | 328,66100 Kč | 3 286,61 Kč |
| 25 | 308,08280 Kč | 7 702,07 Kč |
| 50 | 293,37560 Kč | 14 668,78 Kč |
| 100 | 279,38050 Kč | 27 938,05 Kč |
| 250 | 261,90300 Kč | 65 475,75 Kč |
| 500 | 249,41592 Kč | 124 707,96 Kč |
| Unit Price without VAT: | 386,78000 Kč |
|---|---|
| Unit Price with VAT: | 468,00380 Kč |



