
ST-900C | |
|---|---|
DigiKey Part Number | 1946-1083-ND |
Manufacturer | |
Manufacturer Product Number | ST-900C |
Description | PREP TOOL FOR LMR-900 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Tool Multi-Level Stripper, 3 Step For Coax LMR-900 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Times Microwave Systems | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Multi-Level Stripper, 3 Step | |
Cable Type | Coax LMR-900 | |
Features | Spiral Cut | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 561,26000 Kč | 3 561,26 Kč |
| 5 | 3 300,80200 Kč | 16 504,01 Kč |
| 10 | 3 194,72000 Kč | 31 947,20 Kč |
| 25 | 3 059,83680 Kč | 76 495,92 Kč |
| Unit Price without VAT: | 3 561,26000 Kč |
|---|---|
| Unit Price with VAT: | 4 309,12460 Kč |








