Frame Grommet Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC-400T-6

DigiKey Part Number
1946-SC-400T-6-ND
Manufacturer
Manufacturer Product Number
SC-400T-6
Description
FRAME GROMMET EPDM GRAY
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Frame Grommet Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Times Microwave Systems
Series
-
Packaging
Bag
Part Status
Active
Bushing, Grommet Type
Frame Grommet
For Use With/Related Products
3 Cable Openings
Panel Thickness
-
Panel Cutout Dimensions
-
Diameter - Inside
-
Features
6 Cable Openings
Material
Ethylene Propylene Terpolymer Rubber (EPDM)
Color
Gray
Material Flammability Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
32205,90500 Kč6 588,96 Kč
Unit Price without VAT:205,90500 Kč
Unit Price with VAT:249,14505 Kč