Image for PCT-400 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCT-400

DigiKey Part Number
1946-PCT-400-ND
Manufacturer
Manufacturer Product Number
PCT-400
Description
PIN CRIMP TOOL FOR TCOM-400
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Hand Crimper Tool Coaxial, RF Connectors
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Times Microwave Systems
Series
Packaging
Bulk
Part Status
Active
Tool Method
Manual
Tool Type
Hand Crimper
Tool Type Feature
-
For Use With/Related Products
Coaxial, RF Connectors
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Ratcheting
No Ratchet
Wire Entry Location
Side Entry
Grade
-
Qualification
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
23 969,67000 Kč7 939,34 Kč
Unit Price without VAT:3 969,67000 Kč
Unit Price with VAT:4 803,30070 Kč