Cable Assembly Coaxial SMA to SMA 19.69" (500.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGS160-SMSM-0.5M

DigiKey Part Number
1946-MGS160-SMSM-0.5M-ND
Manufacturer
Manufacturer Product Number
MGS160-SMSM-0.5M
Description
COAX CBL SMA TO SMA 19.6"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA 19.69" (500.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Times Microwave Systems
Series
Packaging
Bag
Part Status
Active
Style
SMA to SMA
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
19.69" (500.00mm)
Cable Type
-
Overall Impedance
50 Ohms
Frequency - Max
40 GHz
Color
Blue
Features
-
Operating Temperature
-55°C ~ 150°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
14 434,78000 Kč4 434,78 Kč
103 770,08600 Kč37 700,86 Kč
253 534,35800 Kč88 358,95 Kč
503 425,29880 Kč171 264,94 Kč
Manufacturers Standard Package
Unit Price without VAT:4 434,78000 Kč
Unit Price with VAT:5 366,08380 Kč