Coaxial - Plenum Cable Enter Number of Feet in Order Quantity 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPA-500-LLPL

DigiKey Part Number
1946-LPA-500-LLPL-DS-ND
Manufacturer
Manufacturer Product Number
LPA-500-LLPL
Description
CABLE COAXIAL PLENUM FEET
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Coaxial - Plenum Cable Enter Number of Feet in Order Quantity 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Times Microwave Systems
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Coaxial - Plenum
Cable Group
-
Wire Gauge
-
Conductor Strand
Solid
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Diameter
-
Shield Type
-
Impedance
50 Ohms
Length
Enter Number of Feet in Order Quantity
Jacket Color
Red
Usage
-
Features
-
Conductor Material
Copper, Bare
Dielectric Material
Polyethylene (PE)
Dielectric Diameter
-
Shield Material
Copper
Shield Coverage
-
VoP, Velocity of Propagation
86.0
Operating Temperature
-40°C ~ 75°C
Spool Size
7500.0' (2286.00m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 489
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1191,29000 Kč191,29 Kč
5170,79800 Kč853,99 Kč
10162,60900 Kč1 626,09 Kč
25152,29440 Kč3 807,36 Kč
50144,86940 Kč7 243,47 Kč
100137,74900 Kč13 774,90 Kč
Manufacturers Standard Package
Unit Price without VAT:191,29000 Kč
Unit Price with VAT:231,46090 Kč