


LMR-900-FR | |
|---|---|
DigiKey Part Number | 1946-LMR-900-FR-DS-ND |
Manufacturer | |
Manufacturer Product Number | LMR-900-FR |
Description | CABLE LMR-900 FRPE FOOT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Coaxial - Riser Cable Enter Number of Feet in Order Quantity 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Times Microwave Systems | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Coaxial - Riser | |
Cable Group | - | |
Wire Gauge | - | |
Conductor Strand | - | |
Jacket (Insulation) Material | Polyethylene (PE), Riser | |
Jacket (Insulation) Diameter | 0.870" (22.10mm) | |
Shield Type | Braid | |
Impedance | 50 Ohms | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Black | |
Usage | - | |
Features | Fire Retardant | |
Conductor Material | Copper, Bare | |
Dielectric Material | Foam Polyethylene (FPE) | |
Dielectric Diameter | 0.680" (17.27mm) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | - | |
VoP, Velocity of Propagation | 87.0 | |
Operating Temperature | -40°C ~ 85°C | |
Spool Size | 500.0' (152.4m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 401,48000 Kč | 401,48 Kč |
| 5 | 358,22600 Kč | 1 791,13 Kč |
| 10 | 340,92400 Kč | 3 409,24 Kč |
| 25 | 319,11920 Kč | 7 977,98 Kč |
| 50 | 303,41280 Kč | 15 170,64 Kč |
| 100 | 288,78970 Kč | 28 878,97 Kč |
| Unit Price without VAT: | 401,48000 Kč |
|---|---|
| Unit Price with VAT: | 485,79080 Kč |


