



LMR-600-DB | |
|---|---|
DigiKey Part Number | 1946-LMR-600-DB-DS-ND |
Manufacturer | |
Manufacturer Product Number | LMR-600-DB |
Description | CABLE LMR-600 BLACK PE FOOT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable Enter Number of Feet in Order Quantity 50 Ohms |
Datasheet | Datasheet |
Category | Length Enter Number of Feet in Order Quantity |
Manufacturer Amphenol Times Microwave Systems | Jacket Color Black |
Series | Features Direct Burial, Watertight |
Packaging Digi-Spool®, Continuous Spool | Conductor Material Aluminum, Copper Coated |
Part Status Active | Dielectric Material Foam Polyethylene (FPE) |
Cable Type Coaxial | Dielectric Diameter 0.455" (11.56mm) |
Conductor Strand Solid | Shield Material Aluminum; Copper, Tinned |
Jacket (Insulation) Material Polyethylene (PE) | VoP, Velocity of Propagation 85.0 |
Jacket (Insulation) Diameter 0.590" (14.99mm) | Operating Temperature -40°C ~ 85°C |
Shield Type Braid | Spool Size 500.0' (152.4m) |
Impedance 50 Ohms | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 146,15000 Kč | 146,15 Kč |
| 5 | 130,56600 Kč | 652,83 Kč |
| 10 | 124,32900 Kč | 1 243,29 Kč |
| 25 | 116,45480 Kč | 2 911,37 Kč |
| 50 | 110,78960 Kč | 5 539,48 Kč |
| 100 | 105,35750 Kč | 10 535,75 Kč |
| Unit Price without VAT: | 146,15000 Kč |
|---|---|
| Unit Price with VAT: | 176,84150 Kč |








