



LMR-500-UF | |
|---|---|
DigiKey Part Number | 1946-LMR-500-UF-ND |
Manufacturer | |
Manufacturer Product Number | LMR-500-UF |
Description | LMR-500 CABLE/STRANDED CENTER CO |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Times Microwave Systems | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | - | |
Wire Gauge | - | |
Conductor Strand | - | |
Jacket (Insulation) Material | Thermoplastic Elastomer (TPE) | |
Jacket (Insulation) Diameter | 0.500" (12.70mm) | |
Shield Type | Braid | |
Impedance | 50 Ohms | |
Length | - | |
Jacket Color | Black | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Bare | |
Dielectric Material | Foam Polyethylene (FPE) | |
Dielectric Diameter | 0.370" (9.40mm) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | - | |
VoP, Velocity of Propagation | 85.0 | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 65,61875 Kč | 328 093,75 Kč |
| Unit Price without VAT: | 65,61875 Kč |
|---|---|
| Unit Price with VAT: | 79,39869 Kč |

