



LMR-400-PVC | |
|---|---|
DigiKey Part Number | 1946-LMR-400-PVC-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-PVC |
Description | INDOOR CABLE, BLACK PVC JACKET |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Times Microwave Systems | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | - | |
Wire Gauge | - | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.405" (10.29mm) | |
Shield Type | Braid | |
Impedance | 50 Ohms | |
Length | - | |
Jacket Color | Black | |
Usage | - | |
Features | - | |
Conductor Material | Aluminum, Copper Coated | |
Dielectric Material | Foam Polyethylene (FPE) | |
Dielectric Diameter | 0.285" (7.24mm) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | - | |
VoP, Velocity of Propagation | 84.0 | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18 587,22000 Kč | 18 587,22 Kč |
| 2 | 17 665,30000 Kč | 35 330,60 Kč |
| 3 | 17 143,46667 Kč | 51 430,40 Kč |
| 5 | 16 503,54600 Kč | 82 517,73 Kč |
| 7 | 16 092,50714 Kč | 112 647,55 Kč |
| 10 | 15 665,51600 Kč | 156 655,16 Kč |
| Unit Price without VAT: | 18 587,22000 Kč |
|---|---|
| Unit Price with VAT: | 22 490,53620 Kč |


