



LMR-400-DB | |
|---|---|
DigiKey Part Number | 1946-1065-10-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-DB |
Description | CABLE LMR-400 BLACK PE 10' |
Customer Reference | |
Detailed Description | Coaxial Cable 10.0' (3.05m) 50 Ohms |
Datasheet | Datasheet |
Category | Length 10.0' (3.05m) |
Manufacturer Amphenol Times Microwave Systems | Jacket Color Black |
Series | Features Direct Burial, Watertight |
Packaging Spool | Conductor Material Aluminum, Copper Coated |
Part Status Discontinued at DigiKey | Dielectric Material Foam Polyethylene (FPE) |
Cable Type Coaxial | Dielectric Diameter 0.285" (7.24mm) |
Conductor Strand Solid | Shield Material Aluminum; Copper, Tinned |
Jacket (Insulation) Material Polyethylene (PE) | VoP, Velocity of Propagation 84.0 |
Jacket (Insulation) Diameter 0.405" (10.29mm) | Operating Temperature -40°C ~ 85°C |
Shield Type Braid | Base Product Number |
Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 321,27000 Kč | 321,27 Kč |
| 2 | 306,04500 Kč | 612,09 Kč |
| 3 | 297,40333 Kč | 892,21 Kč |
| 5 | 286,83200 Kč | 1 434,16 Kč |
| 7 | 280,02286 Kč | 1 960,16 Kč |
| Unit Price without VAT: | 321,27000 Kč |
|---|---|
| Unit Price with VAT: | 388,73670 Kč |





