



LMR-240-UF-FR | |
|---|---|
DigiKey Part Number | 1946-LMR-240-UF-FR-ND |
Manufacturer | |
Manufacturer Product Number | LMR-240-UF-FR |
Description | LMR-240 W/STRANDED CENTER CONDUC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 500.0' (152.40m) 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Times Microwave Systems | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | - | |
Wire Gauge | - | |
Conductor Strand | - | |
Jacket (Insulation) Material | Polyethylene (PE), Riser | |
Jacket (Insulation) Diameter | 0.240" (6.10mm) | |
Shield Type | Braid | |
Impedance | 50 Ohms | |
Length | 500.0' (152.40m) | |
Jacket Color | Black | |
Usage | - | |
Features | Fire Retardant | |
Conductor Material | Copper, Bare | |
Dielectric Material | Foam Polyethylene (FPE) | |
Dielectric Diameter | 0.150" (3.81mm) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | - | |
VoP, Velocity of Propagation | 80.0 | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 39,17932 Kč | 19 589,66 Kč |
| 1 000 | 37,22420 Kč | 37 224,20 Kč |
| 1 500 | 36,11684 Kč | 54 175,26 Kč |
| 2 500 | 34,75908 Kč | 86 897,70 Kč |
| 3 500 | 33,88657 Kč | 118 602,99 Kč |
| 5 000 | 32,98030 Kč | 164 901,50 Kč |
| Unit Price without VAT: | 39,17932 Kč |
|---|---|
| Unit Price with VAT: | 47,40698 Kč |





