Coaxial - Plenum Cable Enter Number of Feet in Order Quantity 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Coaxial - Plenum Cable Enter Number of Feet in Order Quantity 50 Ohms
LMR Product Line Overview
LMR240

LMR-240-LLPX

DigiKey Part Number
1946-LMR-240-LLPX-DS-ND
Manufacturer
Manufacturer Product Number
LMR-240-LLPX
Description
CABLE COAXIAL PLENUM FEET
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Coaxial - Plenum Cable Enter Number of Feet in Order Quantity 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Times Microwave Systems
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Coaxial - Plenum
Cable Group
-
Wire Gauge
-
Conductor Strand
Solid
Jacket (Insulation) Material
Fluoropolymer, Plenum
Jacket (Insulation) Diameter
0.214" (5.44mm)
Shield Type
Braid
Impedance
50 Ohms
Length
Enter Number of Feet in Order Quantity
Jacket Color
Red
Usage
-
Features
-
Conductor Material
Copper, Bare
Dielectric Material
Polytetrafluoroethylene (PTFE)
Dielectric Diameter
0.150" (3.81mm)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
-
VoP, Velocity of Propagation
76.0
Operating Temperature
-40°C ~ 125°C
Spool Size
500.0' (152.4m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 009
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1206,62000 Kč206,62 Kč
5184,40400 Kč922,02 Kč
10175,54300 Kč1 755,43 Kč
25164,40600 Kč4 110,15 Kč
50156,37640 Kč7 818,82 Kč
100148,67840 Kč14 867,84 Kč
Manufacturers Standard Package
Unit Price without VAT:206,62000 Kč
Unit Price with VAT:250,01020 Kč