Coaxial - Riser Cable 50.0' (15.24m) 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Coaxial - Riser Cable 50.0' (15.24m) 50 Ohms
LMR Product Line Overview
LMR240

LMR-240-FR

DigiKey Part Number
1946-1061-50-ND
Manufacturer
Manufacturer Product Number
LMR-240-FR
Description
CABLE COAXIAL RISER 50'
Customer Reference
Detailed Description
Coaxial - Riser Cable 50.0' (15.24m) 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Times Microwave Systems
Series
Packaging
Spool
Part Status
Discontinued at DigiKey
Cable Type
Coaxial - Riser
Cable Group
-
Wire Gauge
-
Conductor Strand
Solid
Jacket (Insulation) Material
Polyethylene (PE), Riser
Jacket (Insulation) Diameter
0.240" (6.10mm)
Shield Type
Braid
Impedance
50 Ohms
Length
50.0' (15.24m)
Jacket Color
Black
Usage
-
Features
Fire Retardant
Conductor Material
Copper, Bare
Dielectric Material
Foam Polyethylene (FPE)
Dielectric Diameter
0.150" (3.81mm)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
-
VoP, Velocity of Propagation
83.0
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
Alternate Length
CABLE LMR-240 FRPE FOOT
In-Stock: 6896
Unit Price: 68,03000 Kč
CABLE COAXIAL RISER 100'
In-Stock: 0
Unit Price:
CABLE COAXIAL RISER 10'
In-Stock: 0
Unit Price: