
LMR-240-75 | |
|---|---|
DigiKey Part Number | 1946-LMR-240-75-DS-ND |
Manufacturer | |
Manufacturer Product Number | LMR-240-75 |
Description | STANDARD CABLE FOOT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable Enter Number of Feet in Order Quantity 75 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Times Microwave Systems | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | - | |
Wire Gauge | - | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Polyethylene (PE) | |
Jacket (Insulation) Diameter | 0.240" (6.10mm) | |
Shield Type | Braid | |
Impedance | 75 Ohms | |
Length | Enter Number of Feet in Order Quantity | |
Jacket Color | Black | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Bare | |
Dielectric Material | Foam Polyethylene (FPE) | |
Dielectric Diameter | 0.150" (3.81mm) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | - | |
VoP, Velocity of Propagation | 84.0 | |
Operating Temperature | -40°C ~ 85°C | |
Spool Size | 500.0' (152.4m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,38000 Kč | 54,38 Kč |
| 5 | 48,59000 Kč | 242,95 Kč |
| 10 | 46,28000 Kč | 462,80 Kč |
| 25 | 43,38200 Kč | 1 084,55 Kč |
| 50 | 41,29040 Kč | 2 064,52 Kč |
| 100 | 39,28940 Kč | 3 928,94 Kč |
| Unit Price without VAT: | 54,38000 Kč |
|---|---|
| Unit Price with VAT: | 65,79980 Kč |


