Coaxial Cable 500.0' (152.40m) 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Coaxial Cable 500.0' (152.40m) 50 Ohms
LMR Product Line Overview

LMR-200-UF

DigiKey Part Number
1946-LMR-200-UF-ND
Manufacturer
Manufacturer Product Number
LMR-200-UF
Description
LMR-200 W/STRANDED CENTER CONDUC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Coaxial Cable 500.0' (152.40m) 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Times Microwave Systems
Series
Packaging
Spool
Part Status
Active
Cable Type
Coaxial
Cable Group
-
Wire Gauge
-
Conductor Strand
-
Jacket (Insulation) Material
Thermoplastic Elastomer (TPE)
Jacket (Insulation) Diameter
0.195" (4.95mm)
Shield Type
Braid
Impedance
50 Ohms
Length
500.0' (152.40m)
Jacket Color
Black
Usage
-
Features
-
Conductor Material
Copper, Bare
Dielectric Material
Foam Polyethylene (FPE)
Dielectric Diameter
0.116" (2.95mm)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
-
VoP, Velocity of Propagation
83.0
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
114 396,23000 Kč14 396,23 Kč
213 684,29000 Kč27 368,58 Kč
313 281,23667 Kč39 843,71 Kč
512 787,02600 Kč63 935,13 Kč
712 469,66286 Kč87 287,64 Kč
1012 139,93100 Kč121 399,31 Kč
Manufacturers Standard Package
Unit Price without VAT:14 396,23000 Kč
Unit Price with VAT:17 419,43830 Kč
Alternate Length
LMR-200 W/STRANDED CENTER FOOT
In-Stock: 5685
Unit Price: 65,51000 Kč