


LMR-200-DB | |
|---|---|
DigiKey Part Number | 1946-LMR-200-DB-ND |
Manufacturer | |
Manufacturer Product Number | LMR-200-DB |
Description | LMR-200 WATERTIGHT, BLACK PE JAC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Times Microwave Systems | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | - | |
Wire Gauge | - | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Polyethylene (PE) | |
Jacket (Insulation) Diameter | 0.195" (4.95mm) | |
Shield Type | Braid | |
Impedance | 50 Ohms | |
Length | - | |
Jacket Color | Black | |
Usage | - | |
Features | Direct Burial, Watertight | |
Conductor Material | Copper, Bare | |
Dielectric Material | Foam Polyethylene (FPE) | |
Dielectric Diameter | 0.116" (2.95mm) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | - | |
VoP, Velocity of Propagation | 83.0 | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 24,16114 Kč | 12 080,57 Kč |
| 1 000 | 22,96320 Kč | 22 963,20 Kč |
| 1 500 | 22,28490 Kč | 33 427,35 Kč |
| 2 500 | 21,45357 Kč | 53 633,92 Kč |
| 3 500 | 20,91941 Kč | 73 217,93 Kč |
| 5 000 | 20,36453 Kč | 101 822,65 Kč |
| Unit Price without VAT: | 24,16114 Kč |
|---|---|
| Unit Price with VAT: | 29,23498 Kč |



