


LMR-1700-FR | |
|---|---|
DigiKey Part Number | 1946-LMR-1700-FR-ND |
Manufacturer | |
Manufacturer Product Number | LMR-1700-FR |
Description | LMR-1700 W/NON-HALOGEN FR JKT, L |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Coaxial - Riser Cable 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Times Microwave Systems | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial - Riser | |
Cable Group | - | |
Wire Gauge | - | |
Conductor Strand | - | |
Jacket (Insulation) Material | Polyethylene (PE), Riser | |
Jacket (Insulation) Diameter | 1.670" (42.42mm) | |
Shield Type | Braid | |
Impedance | 50 Ohms | |
Length | - | |
Jacket Color | Black | |
Usage | - | |
Features | Fire Retardant | |
Conductor Material | Copper, Bare | |
Dielectric Material | Foam Polyethylene (FPE) | |
Dielectric Diameter | 1.350" (34.29mm) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | - | |
VoP, Velocity of Propagation | 89.0 | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 546,47296 Kč | 273 236,48 Kč |
| Unit Price without VAT: | 546,47296 Kč |
|---|---|
| Unit Price with VAT: | 661,23228 Kč |

