


LMR-1200-LLPX | |
|---|---|
DigiKey Part Number | 1946-LMR-1200-LLPX-ND |
Manufacturer | |
Manufacturer Product Number | LMR-1200-LLPX |
Description | CABLE COAXIAL PLENUM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Coaxial - Plenum Cable 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Times Microwave Systems | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial - Plenum | |
Cable Group | - | |
Wire Gauge | - | |
Conductor Strand | - | |
Jacket (Insulation) Material | Fluoropolymer, Plenum | |
Jacket (Insulation) Diameter | 1.050" (26.67mm) | |
Shield Type | Braid | |
Impedance | 50 Ohms | |
Length | - | |
Jacket Color | Red | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Bare | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Dielectric Diameter | 0.920" (23.37mm) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | - | |
VoP, Velocity of Propagation | 76.0 | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1 092,94590 Kč | 546 472,95 Kč |
| Unit Price without VAT: | 1 092,94590 Kč |
|---|---|
| Unit Price with VAT: | 1 322,46454 Kč |

