Coaxial Cable Enter Number of Feet in Order Quantity 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Coaxial Cable Enter Number of Feet in Order Quantity 50 Ohms
LMR Product Line Overview

LMR-1200-FR

DigiKey Part Number
1946-LMR-1200-FR-DS-ND
Manufacturer
Manufacturer Product Number
LMR-1200-FR
Description
LMR-1200 W/NON-HGN FR JKT L FOOT
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Coaxial Cable Enter Number of Feet in Order Quantity 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Times Microwave Systems
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Coaxial
Cable Group
-
Wire Gauge
-
Conductor Strand
-
Jacket (Insulation) Material
Polyethylene (PE), Riser
Jacket (Insulation) Diameter
1.200" (30.48mm)
Shield Type
Braid
Impedance
50 Ohms
Length
Enter Number of Feet in Order Quantity
Jacket Color
Black
Usage
-
Features
Fire Retardant
Conductor Material
Copper, Bare
Dielectric Material
Foam Polyethylene (FPE)
Dielectric Diameter
0.920" (23.37mm)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
-
VoP, Velocity of Propagation
88.0
Operating Temperature
-40°C ~ 85°C
Spool Size
500.0' (152.4m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 575
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1681,60000 Kč681,60 Kč
5607,97600 Kč3 039,88 Kč
10578,43200 Kč5 784,32 Kč
25541,23600 Kč13 530,90 Kč
50514,41320 Kč25 720,66 Kč
100509,13640 Kč50 913,64 Kč
Manufacturers Standard Package
Unit Price without VAT:681,60000 Kč
Unit Price with VAT:824,73600 Kč