Coaxial Cable 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Coaxial Cable 50 Ohms
LMR Product Line Overview

LMR-1200-DB

DigiKey Part Number
1946-LMR-1200-DB-ND
Manufacturer
Manufacturer Product Number
LMR-1200-DB
Description
LMR-1200 WATERTIGHT, BLACK PE JA
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Coaxial Cable 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Times Microwave Systems
Series
Packaging
Spool
Part Status
Active
Cable Type
Coaxial
Cable Group
-
Wire Gauge
-
Conductor Strand
-
Jacket (Insulation) Material
Polyethylene (PE)
Jacket (Insulation) Diameter
1.200" (30.48mm)
Shield Type
Braid
Impedance
50 Ohms
Length
-
Jacket Color
Black
Usage
-
Features
Direct Burial, Watertight
Conductor Material
Copper, Bare
Dielectric Material
Foam Polyethylene (FPE)
Dielectric Diameter
0.920" (23.37mm)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
-
VoP, Velocity of Propagation
88.0
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
2 500290,29735 Kč725 743,38 Kč
Unit Price without VAT:290,29735 Kč
Unit Price with VAT:351,25979 Kč