New Product
Coaxial Cable Enter Number of Feet in Order Quantity 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMR-100A-PUR

DigiKey Part Number
1946-LMR-100A-PUR-DS-ND
Manufacturer
Manufacturer Product Number
LMR-100A-PUR
Description
INDOOR CABLE FOOT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Coaxial Cable Enter Number of Feet in Order Quantity 50 Ohms
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Times Microwave Systems
Series
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Coaxial
Cable Group
-
Wire Gauge
-
Conductor Strand
Solid
Jacket (Insulation) Material
Polyurethane (PU)
Jacket (Insulation) Diameter
0.110" (2.79mm)
Shield Type
Braid
Impedance
50 Ohms
Length
Enter Number of Feet in Order Quantity
Jacket Color
Black
Usage
-
Features
-
Conductor Material
Steel, Copper Coated
Dielectric Material
Polyethylene (PE)
Dielectric Diameter
0.060" (1.52mm)
Shield Material
Aluminum; Copper, Tinned
Shield Coverage
-
VoP, Velocity of Propagation
66.0
Operating Temperature
-40°C ~ 85°C
Spool Size
500.0' (152.4m)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 584
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
152,29000 Kč52,29 Kč
546,65800 Kč233,29 Kč
1044,45300 Kč444,53 Kč
2541,66000 Kč1 041,50 Kč
5039,65260 Kč1 982,63 Kč
10037,73130 Kč3 773,13 Kč
Manufacturers Standard Package
Unit Price without VAT:52,29000 Kč
Unit Price with VAT:63,27090 Kč
Alternate Length
INDOOR CABLE, BLACK PUR JACKET
In-Stock: 3800
Unit Price: 25,48840 Kč