
IBS047-KMKM-6.0IN | |
|---|---|
DigiKey Part Number | 1946-IBS047-KMKM-6.0IN-ND |
Manufacturer | |
Manufacturer Product Number | IBS047-KMKM-6.0IN |
Description | COAX CBL 2.92MM TO 2.92MM 6" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 2.92mm to 2.92mm 6.000" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Times Microwave Systems | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | 2.92mm to 2.92mm | |
1st Connector | 2.92mm Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | 2.92mm Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 6.000" (152.40mm) | |
Cable Type | - | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 50 GHz | |
Color | Blue | |
Features | - | |
Operating Temperature | -65°C ~ 125°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 529,19000 Kč | 5 529,19 Kč |
| 10 | 4 700,50700 Kč | 47 005,07 Kč |
| 25 | 4 406,62360 Kč | 110 165,59 Kč |
| Unit Price without VAT: | 5 529,19000 Kč |
|---|---|
| Unit Price with VAT: | 6 690,31990 Kč |

