
IB086-SMSMPF-12.0IN | |
|---|---|
DigiKey Part Number | 1946-IB086-SMSMPF-12.0IN-ND |
Manufacturer | |
Manufacturer Product Number | IB086-SMSMPF-12.0IN |
Description | COAX CBL SMA TO SMP 12" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMP 0.086" Flexible Cable 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Times Microwave Systems | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMP | |
1st Connector | SMP Jack | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | 0.086" Flexible Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 62 GHz | |
Color | Blue | |
Features | - | |
Operating Temperature | -60°C ~ 125°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 282,06000 Kč | 2 282,06 Kč |
| 10 | 1 939,92100 Kč | 19 399,21 Kč |
| 25 | 1 818,57800 Kč | 45 464,45 Kč |
| 50 | 1 731,88560 Kč | 86 594,28 Kč |
| 100 | 1 656,21730 Kč | 165 621,73 Kč |
| Unit Price without VAT: | 2 282,06000 Kč |
|---|---|
| Unit Price with VAT: | 2 761,29260 Kč |

