


IB086-SMSM-8.0IN | |
|---|---|
DigiKey Part Number | 1946-IB086-SMSM-8.0IN-ND |
Manufacturer | |
Manufacturer Product Number | IB086-SMSM-8.0IN |
Description | COAX CABLE SMA TO SMA 8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA 0.086" Flexible Cable 8.000" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Times Microwave Systems | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 8.000" (203.20mm) | |
Cable Type | 0.086" Flexible Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 62 GHz | |
Color | Blue | |
Features | - | |
Operating Temperature | -60°C ~ 125°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 618,53000 Kč | 1 618,53 Kč |
| 10 | 1 375,68400 Kč | 13 756,84 Kč |
| 25 | 1 289,62160 Kč | 32 240,54 Kč |
| 50 | 1 228,13520 Kč | 61 406,76 Kč |
| 100 | 1 169,59490 Kč | 116 959,49 Kč |
| Unit Price without VAT: | 1 618,53000 Kč |
|---|---|
| Unit Price with VAT: | 1 958,42130 Kč |

