IB086-SMSM-6.0IN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IB086-SMSM-6.0I

DigiKey Part Number
1946-IB086-SMSM-6.0I-ND
Manufacturer
Manufacturer Product Number
IB086-SMSM-6.0I
Description
COAX CABLE SMA TO SMA 6"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA 0.086" Flexible Cable 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Times Microwave Systems
Series
Packaging
Bag
Part Status
Active
Style
SMA to SMA
1st Connector
SMA Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
SMA Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
6.000" (152.40mm)
Cable Type
0.086" Flexible Cable
Overall Impedance
50 Ohms
Frequency - Max
62 GHz
Color
Blue
Features
-
Operating Temperature
-60°C ~ 125°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 510,13000 Kč1 510,13 Kč
101 283,67100 Kč12 836,71 Kč
251 203,35280 Kč30 083,82 Kč
501 145,97460 Kč57 298,73 Kč
1001 091,34360 Kč109 134,36 Kč
Manufacturers Standard Package
Unit Price without VAT:1 510,13000 Kč
Unit Price with VAT:1 827,25730 Kč