


IB086-SMSM-12.0I | |
|---|---|
DigiKey Part Number | 1946-IB086-SMSM-12.0I-ND |
Manufacturer | |
Manufacturer Product Number | IB086-SMSM-12.0I |
Description | COAX CBL SMA TO SMA 12" |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to SMA 0.086" Flexible Cable 12.00" (304.80mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Times Microwave Systems | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | SMA to SMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 12.00" (304.80mm) | |
Cable Type | 0.086" Flexible Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 62 GHz | |
Color | Blue | |
Features | - | |
Operating Temperature | -60°C ~ 125°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 782,73000 Kč | 1 782,73 Kč |
| 10 | 1 515,36300 Kč | 15 153,63 Kč |
| 25 | 1 420,55680 Kč | 35 513,92 Kč |
| 50 | 1 352,82140 Kč | 67 641,07 Kč |
| Unit Price without VAT: | 1 782,73000 Kč |
|---|---|
| Unit Price with VAT: | 2 157,10330 Kč |

