


IB086-KMKM-6.0IN | |
|---|---|
DigiKey Part Number | 1946-IB086-KMKM-6.0IN-ND |
Manufacturer | |
Manufacturer Product Number | IB086-KMKM-6.0IN |
Description | COAX CBL 2.92MM TO 2.92MM 6" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial 2.92mm to 2.92mm 0.086" Flexible Cable 6.000" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Times Microwave Systems | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | 2.92mm to 2.92mm | |
1st Connector | 2.92mm Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | 2.92mm Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 6.000" (152.40mm) | |
Cable Type | 0.086" Flexible Cable | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 62 GHz | |
Color | Blue | |
Features | - | |
Operating Temperature | -60°C ~ 125°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 083,00000 Kč | 2 083,00 Kč |
| 10 | 1 770,55100 Kč | 17 705,51 Kč |
| 25 | 1 659,78280 Kč | 41 494,57 Kč |
| 50 | 1 580,65800 Kč | 79 032,90 Kč |
| 100 | 1 505,32560 Kč | 150 532,56 Kč |
| Unit Price without VAT: | 2 083,00000 Kč |
|---|---|
| Unit Price with VAT: | 2 520,43000 Kč |

