


GST-400A | |
|---|---|
DigiKey Part Number | 1946-GST-400A-ND |
Manufacturer | |
Manufacturer Product Number | GST-400A |
Description | MIDSPAN STRIP TOOL FOR LMR-400 G |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Tool Stripper For Coax LMR-400 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Times Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Stripper | |
Cable Type | Coax LMR-400 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 876,12000 Kč | 10 876,12 Kč |
| 5 | 10 081,93800 Kč | 50 409,69 Kč |
| 10 | 9 758,35900 Kč | 97 583,59 Kč |
| Unit Price without VAT: | 10 876,12000 Kč |
|---|---|
| Unit Price with VAT: | 13 160,10520 Kč |




