


GK-S900TT | |
|---|---|
DigiKey Part Number | 1946-1057-ND |
Manufacturer | |
Manufacturer Product Number | GK-S900TT |
Description | GROUND KIT FOR LMR-900 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Ground Kit For LMR-900 Coaxial Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Times Microwave Systems | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Ground Kit | |
For Use With/Related Products | LMR-900 Coaxial Cable | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 953,31000 Kč | 953,31 Kč |
| 10 | 810,33400 Kč | 8 103,34 Kč |
| 25 | 759,61520 Kč | 18 990,38 Kč |
| 50 | 723,38120 Kč | 36 169,06 Kč |
| 100 | 688,88980 Kč | 68 888,98 Kč |
| 250 | 645,81952 Kč | 161 454,88 Kč |
| Unit Price without VAT: | 953,31000 Kč |
|---|---|
| Unit Price with VAT: | 1 153,50510 Kč |


