


GK-S600TT | |
|---|---|
DigiKey Part Number | 1946-1056-ND |
Manufacturer | |
Manufacturer Product Number | GK-S600TT |
Description | GROUND KIT FOR LMR-600 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Ground Kit For LMR-600 Coaxial Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Times Microwave Systems | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Ground Kit | |
For Use With/Related Products | LMR-600 Coaxial Cable | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 767,48000 Kč | 767,48 Kč |
| 10 | 652,24000 Kč | 6 522,40 Kč |
| 25 | 611,40280 Kč | 15 285,07 Kč |
| 50 | 582,23680 Kč | 29 111,84 Kč |
| 100 | 554,47320 Kč | 55 447,32 Kč |
| 250 | 519,79876 Kč | 129 949,69 Kč |
| Unit Price without VAT: | 767,48000 Kč |
|---|---|
| Unit Price with VAT: | 928,65080 Kč |



