


EZ-PT047-SM-SS | |
|---|---|
DigiKey Part Number | 1946-EZ-PT047-SM-SS-ND |
Manufacturer | |
Manufacturer Product Number | EZ-PT047-SM-SS |
Description | SMA MALE, STRAIGHT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | 0.047" Semi Rigid | |
Fastening Type | Threaded | |
Frequency - Max | 50 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | - | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | - | |
Body Material | - | |
Body Finish | - | |
Center Contact Plating | - | |
Dielectric Material | - | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 864,07000 Kč | 864,07 Kč |
| 10 | 734,48900 Kč | 7 344,89 Kč |
| 25 | 688,50760 Kč | 17 212,69 Kč |
| 50 | 655,66260 Kč | 32 783,13 Kč |
| 100 | 624,39860 Kč | 62 439,86 Kč |
| 250 | 585,35452 Kč | 146 338,63 Kč |
| Unit Price without VAT: | 864,07000 Kč |
|---|---|
| Unit Price with VAT: | 1 045,52470 Kč |

