
EZ-900-NFC-2-SP | |
|---|---|
DigiKey Part Number | 1946-EZ-900-NFC-2-SP-ND |
Manufacturer | |
Manufacturer Product Number | EZ-900-NFC-2-SP |
Description | N-FEMALE (JACK) CLAMP CONNECTOR, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Press-Fit |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Press-Fit | |
Shield Termination | Clamp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | LMR-900 | |
Fastening Type | Threaded | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | - | |
Body Material | - | |
Body Finish | White Bronze | |
Center Contact Plating | Silver | |
Dielectric Material | - | |
Operating Temperature | -5°C ~ 75°C | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 213,19000 Kč | 2 213,19 Kč |
| 10 | 1 881,21100 Kč | 18 812,11 Kč |
| 25 | 1 763,53800 Kč | 44 088,45 Kč |
| 50 | 1 679,45780 Kč | 83 972,89 Kč |
| 100 | 1 599,41560 Kč | 159 941,56 Kč |
| Unit Price without VAT: | 2 213,19000 Kč |
|---|---|
| Unit Price with VAT: | 2 677,95990 Kč |



