N Type Connector Jack, Female Socket 50 Ohms Panel Mount Push On
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N Type Connector Jack, Female Socket 50 Ohms Panel Mount Push On
LMR Product Line Overview

EZ-600-NF-BH

DigiKey Part Number
1946-1041-ND
Manufacturer
Manufacturer Product Number
EZ-600-NF-BH
Description
CONN N JACK STRAIGHT CRIMP
Customer Reference
Detailed Description
N Type Connector Jack, Female Socket 50 Ohms Panel Mount Push On
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Push On
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Bulkhead
Cable Group
LMR-600
Fastening Type
Threaded
Frequency - Max
2.5 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Silver
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-40°C ~ 85°C
Voltage Rating
1000 V
Mating Cycles
-
Insertion Loss
0.158dB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1929,37000 Kč929,37 Kč
Manufacturers Standard Package
Unit Price without VAT:929,37000 Kč
Unit Price with VAT:1 124,53770 Kč