


EZ-600-NF-BH-X | |
|---|---|
DigiKey Part Number | 1946-1138-ND |
Manufacturer | |
Manufacturer Product Number | EZ-600-NF-BH-X |
Description | TYPE N FEMALE (JACK) STRAIGHT NO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Jack, Female Socket 50 Ohms Panel Mount Push On |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Push On | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | LMR-600 | |
Fastening Type | Threaded | |
Frequency - Max | 8 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | - | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | 6 pcs - 1 Connector, 1 Gasket, 1 Ferrule, 2 Nuts, 1 Washer | |
Body Material | Brass | |
Body Finish | Tin | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -40°C ~ 125°C | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 732,20000 Kč | 732,20 Kč |
| 10 | 622,29700 Kč | 6 222,97 Kč |
| 25 | 583,33280 Kč | 14 583,32 Kč |
| 50 | 555,50620 Kč | 27 775,31 Kč |
| 100 | 529,01310 Kč | 52 901,31 Kč |
| 250 | 495,93076 Kč | 123 982,69 Kč |
| Unit Price without VAT: | 732,20000 Kč |
|---|---|
| Unit Price with VAT: | 885,96200 Kč |








