N Type Connector Jack, Female Socket 50 Ohms Panel Mount Push On
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N Type Connector Jack, Female Socket 50 Ohms Panel Mount Push On
LMR 400 Termination Blindfolded

EZ-400-NF-BH-X

DigiKey Part Number
1946-EZ-400-NF-BH-X-ND
Manufacturer
Manufacturer Product Number
EZ-400-NF-BH-X
Description
N-FEMALE (JACK) BULKHEAD CRIMP N
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N Type Connector Jack, Female Socket 50 Ohms Panel Mount Push On
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Push On
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Cable Group
LMR-400
Fastening Type
Threaded
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
White Bronze
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-40°C ~ 125°C
Voltage Rating
2500 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 128
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1470,36000 Kč470,36 Kč
10399,82300 Kč3 998,23 Kč
25374,78080 Kč9 369,52 Kč
50356,89460 Kč17 844,73 Kč
100339,86730 Kč33 986,73 Kč
250318,61020 Kč79 652,55 Kč
500303,42152 Kč151 710,76 Kč
Manufacturers Standard Package
Unit Price without VAT:470,36000 Kč
Unit Price with VAT:569,13560 Kč