
EZ-400-FM-75-X | |
|---|---|
DigiKey Part Number | 1946-EZ-400-FM-75-X-ND |
Manufacturer | |
Manufacturer Product Number | EZ-400-FM-75-X |
Description | F-MALE (PLUG) CRIMP CONNECTOR (N |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | F Type Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Push On |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Push On | |
Shield Termination | Crimp | |
Impedance | 75 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | LMR-400-75 | |
Fastening Type | Threaded | |
Frequency - Max | 1 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -40°C ~ 125°C | |
Mating Cycles | 500 | |
Insertion Loss | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 392,45000 Kč | 392,45 Kč |
| 10 | 333,53200 Kč | 3 335,32 Kč |
| 100 | 283,51290 Kč | 28 351,29 Kč |
| Unit Price without VAT: | 392,45000 Kč |
|---|---|
| Unit Price with VAT: | 474,86450 Kč |


