


EZ-400-BM-RA-X | |
|---|---|
DigiKey Part Number | 1946-EZ-400-BM-RA-X-ND |
Manufacturer | |
Manufacturer Product Number | EZ-400-BM-RA-X |
Description | BNC-MALE (PLUG) CRIMP RIGHT ANGL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line), Right Angle Push On |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Push On | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Cable Group | LMR-400 | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -55°C ~ 155°C | |
Mating Cycles | - | |
Insertion Loss | 0.1dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 461,12000 Kč | 461,12 Kč |
| 10 | 391,88600 Kč | 3 918,86 Kč |
| 25 | 367,34760 Kč | 9 183,69 Kč |
| 50 | 349,81400 Kč | 17 490,70 Kč |
| 100 | 333,12700 Kč | 33 312,70 Kč |
| 250 | 312,28896 Kč | 78 072,24 Kč |
| 500 | 297,40266 Kč | 148 701,33 Kč |
| Unit Price without VAT: | 461,12000 Kč |
|---|---|
| Unit Price with VAT: | 557,95520 Kč |



