SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Push On
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Push On
LMR Product Line Overview

EZ-300-SM-X

DigiKey Part Number
1946-1120-ND
Manufacturer
Manufacturer Product Number
EZ-300-SM-X
Description
SMA MALE (PLUG) STRAIGHT NON-SOL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
SMA Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Push On
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Threaded
Mfr
Frequency - Max
8 GHz
Series
Number of Ports
1
Packaging
Bulk
Center Contact Material
Beryllium Copper
Part Status
Active
Includes
2 pcs - 1 Connector, 1 Ferrule
Connector Style
Body Material
Brass
Connector Type
Plug, Male Pin
Body Finish
Tin
Contact Termination
Push On
Center Contact Plating
Gold
Shield Termination
Crimp
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-40°C ~ 125°C
Mounting Type
Free Hanging (In-Line)
Mating Cycles
500
Cable Group
LMR-300
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1706,58000 Kč706,58 Kč
10600,52200 Kč6 005,22 Kč
25562,93120 Kč14 073,28 Kč
50536,07480 Kč26 803,74 Kč
100510,51180 Kč51 051,18 Kč
250478,58976 Kč119 647,44 Kč
Manufacturers Standard Package
Unit Price without VAT:706,58000 Kč
Unit Price with VAT:854,96180 Kč