QMA Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EZ-195-QM-X

DigiKey Part Number
1946-EZ-195-QM-X-ND
Manufacturer
Manufacturer Product Number
EZ-195-QM-X
Description
QMA-MALE (PLUG) CRIMP CONNECTOR,
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
QMA Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
8 GHz
Mfr
Number of Ports
1
Series
Housing Color
Silver
Packaging
Bag
Center Contact Material
Beryllium Copper
Part Status
Active
Includes
2 pcs - 1 Connector, 1 Ferrule
Connector Style
Body Material
Brass
Connector Type
Jack, Female Socket
Body Finish
White Bronze
Contact Termination
Crimp
Center Contact Plating
Gold
Shield Termination
Crimp
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-40°C ~ 125°C
Mounting Type
Free Hanging (In-Line)
Mating Cycles
100
Cable Group
LMR-195
Base Product Number
Fastening Type
Snap-On
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 285 View Now
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1273,60000 Kč273,60 Kč
10232,59500 Kč2 325,95 Kč
25218,01800 Kč5 450,45 Kč
50207,61140 Kč10 380,57 Kč
100197,70460 Kč19 770,46 Kč
250185,33256 Kč46 333,14 Kč
500176,49616 Kč88 248,08 Kč
1 000168,08248 Kč168 082,48 Kč
Manufacturers Standard Package
Unit Price without VAT:273,60000 Kč
Unit Price with VAT:331,05600 Kč

Other Suppliers on DigiKey

285In Stock
Ships from McGill Microwave Systems