New Product
N Type Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EZ-195-NF-X

DigiKey Part Number
1946-EZ-195-NF-X-ND
Manufacturer
Manufacturer Product Number
EZ-195-NF-X
Description
N FEMALE (JACK) CRIMP STYLE CONN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N Type Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
LMR-195
Fastening Type
Threaded
Frequency - Max
8 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
-
Includes
-
Body Material
-
Body Finish
Bi-Metal
Center Contact Plating
Gold
Dielectric Material
-
Operating Temperature
-
Mating Cycles
-
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 155
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1541,33000 Kč541,33 Kč
10460,08700 Kč4 600,87 Kč
25431,27360 Kč10 781,84 Kč
50410,69140 Kč20 534,57 Kč
100391,10240 Kč39 110,24 Kč
250366,64020 Kč91 660,05 Kč
500349,16734 Kč174 583,67 Kč
Manufacturers Standard Package
Unit Price without VAT:541,33000 Kč
Unit Price with VAT:655,00930 Kč