
EZ-195-NF-BH-X | |
|---|---|
DigiKey Part Number | 1946-EZ-195-NF-BH-X-ND |
Manufacturer | |
Manufacturer Product Number | EZ-195-NF-BH-X |
Description | N-FEMALE (JACK) BULKHEAD CRIMP C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Jack, Female Socket 50 Ohms Panel Mount Push On |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Push On | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | LMR-195 | |
Fastening Type | Threaded | |
Frequency - Max | 6 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | White Bronze | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 1000 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 373,22000 Kč | 373,22 Kč |
| 10 | 317,24500 Kč | 3 172,45 Kč |
| 25 | 297,36920 Kč | 7 434,23 Kč |
| 50 | 283,17720 Kč | 14 158,86 Kč |
| 100 | 269,66730 Kč | 26 966,73 Kč |
| 250 | 252,79704 Kč | 63 199,26 Kč |
| 500 | 240,74716 Kč | 120 373,58 Kč |
| Unit Price without VAT: | 373,22000 Kč |
|---|---|
| Unit Price with VAT: | 451,59620 Kč |


