


CS-4060T | |
|---|---|
DigiKey Part Number | 1946-CS-4060T-ND |
Manufacturer | |
Manufacturer Product Number | CS-4060T |
Description | COLD SHRINK FOR LMR-400,600, FOR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Cold Shrink Tubing X |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Times Microwave Systems | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Tubing | |
Length | - | |
Diameter | - | |
Width | - | |
Material | - | |
Thickness | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 949,53000 Kč | 949,53 Kč |
| 10 | 807,07900 Kč | 8 070,79 Kč |
| 25 | 756,57480 Kč | 18 914,37 Kč |
| 50 | 720,48340 Kč | 36 024,17 Kč |
| 100 | 686,13270 Kč | 68 613,27 Kč |
| 250 | 643,23424 Kč | 160 808,56 Kč |
| Unit Price without VAT: | 949,53000 Kč |
|---|---|
| Unit Price with VAT: | 1 148,93130 Kč |



