
BA-400 | |
|---|---|
DigiKey Part Number | 1946-BA-400-ND |
Manufacturer | |
Manufacturer Product Number | BA-400 |
Description | 4" BOOT ASSEMBLY; CUSHION NOT IN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Boot For Entry Panels |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Times Microwave Systems | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Boot | |
For Use With/Related Products | Entry Panels | |
Material | Ethylene Propylene Terpolymer Rubber (EPDM) | |
Features | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | 618,06636 Kč | 6 798,73 Kč |
| Unit Price without VAT: | 618,06636 Kč |
|---|---|
| Unit Price with VAT: | 747,86030 Kč |

