


47474 | |
|---|---|
cms-digikey-product-number | 1946-47474-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 47474 |
cms-description | SMPS FEMALE, STRAIGHT |
cms-standard-lead-time | 10 Weeks |
cms-customer-reference | |
cms-detailed-description | Connector |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Base Product Number | - |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | 1 729,40000 Kč | 1 729,40 Kč |
| 10 | 1 469,98600 Kč | 14 699,86 Kč |
| 25 | 1 378,03160 Kč | 34 450,79 Kč |
| 50 | 1 312,31200 Kč | 65 615,60 Kč |
| 100 | 1 249,76950 Kč | 124 976,95 Kč |
| Unit Price without VAT: | 1 729,40000 Kč |
|---|---|
| Unit Price with VAT: | 2 092,57400 Kč |

