



333D01 | |
|---|---|
DigiKey Part Number | 4197-333D01-ND |
Manufacturer | |
Manufacturer Product Number | 333D01 |
Description | ACCELEROMETER COND BASED MONITOR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Condition Based Monitoring Accelerometer |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol The Modal Shop | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Tool Type | Accelerometer | |
For Use With/Related Products | Condition Based Monitoring | |
Specifications | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24 348,23000 Kč | 24 348,23 Kč |
| 5 | 23 125,56000 Kč | 115 627,80 Kč |
| Unit Price without VAT: | 24 348,23000 Kč |
|---|---|
| Unit Price with VAT: | 29 461,35830 Kč |


