
2000X13 | |
|---|---|
DigiKey Part Number | 4197-2000X13-ND |
Manufacturer | |
Manufacturer Product Number | 2000X13 |
Description | SOFT PROTECTIVE STORAGE CASE FOR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Case For 333D01 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol The Modal Shop | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Case | |
For Use With/Related Products | 333D01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 905,22000 Kč | 905,22 Kč |
| 5 | 832,86400 Kč | 4 164,32 Kč |
| 10 | 805,90300 Kč | 8 059,03 Kč |
| 25 | 773,65040 Kč | 19 341,26 Kč |
| 50 | 751,57300 Kč | 37 578,65 Kč |
| 100 | 731,32460 Kč | 73 132,46 Kč |
| Unit Price without VAT: | 905,22000 Kč |
|---|---|
| Unit Price with VAT: | 1 095,31620 Kč |

