
080A131 | |
|---|---|
DigiKey Part Number | 4197-080A131-ND |
Manufacturer | |
Manufacturer Product Number | 080A131 |
Description | CURVED SURFACE MAGNET, 1.0" DIAM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Magnet For Magnetic Field Sensor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol The Modal Shop | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Magnet | |
For Use With/Related Products | Magnetic Field Sensor |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 550,76000 Kč | 3 550,76 Kč |
| 5 | 3 313,98800 Kč | 16 569,94 Kč |
| 10 | 3 225,69200 Kč | 32 256,92 Kč |
| 25 | 3 120,00040 Kč | 78 000,01 Kč |
| 50 | 3 047,63300 Kč | 152 381,65 Kč |
| Unit Price without VAT: | 3 550,76000 Kč |
|---|---|
| Unit Price with VAT: | 4 296,41960 Kč |

