Terminal Female, Receptacle (Socket) Connector Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL9057-301-F1

DigiKey Part Number
3936-RL9057-301-F1-ND
Manufacturer
Manufacturer Product Number
RL9057-301-F1
Description
5,7MM RADLOK FEED-THRU, RADLOK T
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Terminal Female, Receptacle (Socket) Connector Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Technical Products International
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Female, Receptacle (Socket)
Termination
Crimp
Wire Gauge
-
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12218,88667 Kč2 626,64 Kč
Unit Price without VAT:218,88667 Kč
Unit Price with VAT:264,85287 Kč