RADLOK Stamped Lug Plug Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL00362-10RE

DigiKey Part Number
3936-RL00362-10RE-ND
Manufacturer
Manufacturer Product Number
RL00362-10RE
Description
3.6MM RADLOK FOR 10MM WIRE, RED,
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Terminal Female, Receptacle (Socket) Connector Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Technical Products International
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Female, Receptacle (Socket)
Termination
Crimp
Wire Gauge
-
Color
Red
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
400114,46815 Kč45 787,26 Kč
Unit Price without VAT:114,46815 Kč
Unit Price with VAT:138,50646 Kč